
NXP LPC1225FBD64/301 technical specifications.
| Package/Case | SOT-314-2 |
| Frequency | 30MHz |
| Interface | I2C, SPI, UART |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of ADC Channels | 8 |
| Number of GPIO | 55 |
| Number of I/Os | 55 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Peripherals | DMA |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP LPC1225FBD64/301 to view detailed technical specifications.
No datasheet is available for this part.