
32-bit RISC microcontroller featuring an ARM core, operating at up to 30MHz. This surface-mount device offers 64KB of FLASH memory and 8KB of RAM. It includes 55 GPIO pins, 8 ADC channels, 4 timers/counters, 2 UARTs, 1 I2C, and 1 SPI interface. Packaged in an LQFP-64 (SOT-314-2) with dimensions of 10.1mm x 10.1mm x 1.45mm, it operates from a 3V to 3.6V supply.
NXP LPC1225FBD64/321 technical specifications.
| Package/Case | SOT-314-2 |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 30MHz |
| Height | 1.45mm |
| Length | 10.1mm |
| Max Frequency | 30MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of GPIO | 55 |
| Number of I/Os | 55 |
| Number of I2C Channels | 1 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Width | 10.1mm |
| RoHS | Not Compliant |
No datasheet is available for this part.