
32-bit ARM Cortex-M0+ microcontroller featuring 128KB Flash memory and 8KB SRAM. Operates at up to 45MHz with a 3.3V supply voltage (3V-3.6V range). Offers 39 programmable I/Os, including I2C, SPI, UART, and USART interfaces. Includes 8 ADC channels, 4 timers, and peripherals like POR and DMA. Packaged in a 48-pin LQFP (7.1mm x 7.1mm x 1.45mm) for surface mounting.
Sign in to ask questions about the NXP LPC1227FBD48/301,1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC1227FBD48/301,1 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 45MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, IrDA, SSP, UART, USART |
| Lead Free | Lead Free |
| Length | 7.1mm |
| Max Frequency | 45MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 39 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 39 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | I2C, POR, DMA |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC1227FBD48/301,1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
