The LPC1227FBD48/301,151 is a 32-bit ARM microcontroller with 128KB of FLASH memory and 8KB of RAM. It operates at a maximum frequency of 45MHz and has a maximum operating temperature of 85°C. The device is surface mount and has a maximum power dissipation of 1.5W. It is designed for use with a 3.3V operating supply voltage and has a watchdog timer feature.
NXP LPC1227FBD48/301,151 technical specifications.
| Contact Plating | Tin |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, SSP, UART |
| Lead Free | Lead Free |
| Max Frequency | 45MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 39 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| RAM Size | 8KB |
| RoHS Compliant | No |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for NXP LPC1227FBD48/301,151 to view detailed technical specifications.
No datasheet is available for this part.