32-bit ARM Cortex-M0+ microcontroller featuring 128KB Flash and 8KB SRAM. Operates at up to 45MHz with integrated LCD controller. Offers I2C, SPI, IrDA, SSP, and UART interfaces, 8 ADC channels, and 40 GPIO. Packaged in a 100-pin LQFP (SOT-407-1) for surface mounting, with an operating voltage range of 3V to 3.6V and a maximum operating temperature of 85°C. Includes a watchdog timer and is RoHS compliant.
NXP LPC12D27FBD100/301 technical specifications.
| Package/Case | SOT-407-1 |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 45MHz |
| Interface | I2C, SPI, IrDA, SSP, UART, USART |
| Max Frequency | 45MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of GPIO | 40 |
| Number of I/Os | 40 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC12D27FBD100/301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.