
32-bit ARM Cortex-M3 RISC microcontroller featuring a 72MHz core frequency. Integrated 32KB FLASH memory and 8KB RAM. Supports I2C, SPI, and UART/USART interfaces. Operates from a 2V to 3.6V supply voltage, with a typical 3.3V. Packaged in LQFP for surface mounting, with 42 I/O pins and 4 timers/counters.
NXP LPC1313FBD48/01,15 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 72MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 42 |
| Number of Programmable I/O | 42 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC1313FBD48/01,15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.