MCU 32-bit LPC1300 ARM Cortex M3 RISC 32KB Flash 3.3V 33-Pin HVQFN EP Tray
NXP LPC1313FBD48/01,151 technical specifications.
| Package/Case | LQFP |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| RAM Size | 8KB |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC1313FBD48/01,151 to view detailed technical specifications.
No datasheet is available for this part.