
32-bit ARM Cortex-M3 RISC microprocessor featuring 72MHz maximum frequency and 32KB Flash memory. This microcontroller offers 8 ADC channels, 42 programmable I/Os, and 4 timers/counters. It supports I2C, SPI, UART, USART, and SSP interfaces, operating from a 2V to 3.6V supply voltage with a typical 3.3V. Packaged in a 33-pin HVQFN, this surface mount component is RoHS compliant and operates between -40°C and 85°C.
NXP LPC1313FHN33/01,55 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 72MHz |
| Interface | I2C, SPI, UART, USART, SSP |
| Lead Free | Lead Free |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 42 |
| Number of Programmable I/O | 42 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC1313FHN33/01,55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.