32-bit ARM Cortex-M3 microcontroller featuring 48KB Flash memory and 10KB RAM. Operates at up to 72MHz with integrated I2C, SPI, SSP, UART, and USART interfaces. Includes 4 timers/counters, internal oscillator, and peripherals like Brown-out Detect/Reset, POR, and WDT. Packaged in a 48-pin LQFP for surface mounting, this lead-free and RoHS compliant component operates from 2V to 3.6V.
NXP LPC1316FBD48,551 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 72MHz |
| Interface | I2C, SPI, SSP, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 40 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 10KB |
| RoHS Compliant | Yes |
| Series | LPC13xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC1316FBD48,551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.