32-bit ARM Cortex-M3 microcontroller featuring 72MHz operation, 48KB Flash memory, and 10KB SRAM. This surface-mount VQFN package offers 26 programmable I/Os and supports I2C, SPI, USB, SSP, and UART interfaces. Includes 4 timers/counters, internal oscillator, and peripherals like Brown-out Detect and Watchdog Timer. Operates from 2V to 3.6V with a temperature range of -40°C to 85°C.
NXP LPC1346FHN33,551 technical specifications.
| Package/Case | VQFN |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 72MHz |
| Interface | I2C, SPI, USB, SSP, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 26 |
| Number of Programmable I/O | 26 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 10KB |
| RoHS Compliant | Yes |
| Series | LPC13xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC1346FHN33,551 to view detailed technical specifications.
No datasheet is available for this part.