
32-bit ARM Cortex-M3 microcontroller featuring 72MHz operation, 64KB Flash memory, and 12KB SRAM. This LQFP 48-pin device offers extensive connectivity with I2C, SPI, USB, SSP, and UART interfaces, supporting 40 programmable I/Os. Includes 4 timers, an internal oscillator, and essential peripherals like Brown-out Detect and a Watchdog Timer. Designed for surface mounting, it operates from 2V to 3.6V, with a temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP LPC1347FBD48,151 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC1347FBD48,151 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 72MHz |
| Interface | I2C, SPI, USB, SSP, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 40 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 12KB |
| RoHS Compliant | Yes |
| Series | LPC13xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC1347FBD48,151 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
