32-bit ARM microprocessor featuring 72MHz clock speed and 64KB FLASH memory. This surface mount IC offers 51 programmable I/Os and includes I2C, SPI, USB, SSP, and UART interfaces. Operating from 2V to 3.6V, it boasts 12KB RAM, 4 timers/counters, and integrated peripherals like POR and WDT. Packaged in LQFP, it is lead-free and RoHS compliant, with an operating temperature range of -40°C to 85°C.
NXP LPC1347FBD64,551 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 72MHz |
| Interface | I2C, SPI, USB, SSP, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 51 |
| Number of Programmable I/O | 51 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 12KB |
| RoHS Compliant | Yes |
| Series | LPC13xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC1347FBD64,551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.