
32-bit ARM Cortex-M3 microcontroller featuring a 72MHz core frequency. This MCU offers 64KB of FLASH memory and 12KB of RAM, supporting I2C, SPI, CAN, and UART interfaces. With 46 programmable I/Os, 24 ADC channels, and 4 timers, it is ideal for motion control applications. Operates from 2.4V to 3.6V with a maximum power dissipation of 1.5W and a temperature range of -40°C to 105°C. Includes integrated peripherals such as DMA, PWM, and a watchdog timer.
NXP LPC1517JBD64E technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 72MHz |
| Interface | I2C, SPI, CAN, UART, USART |
| Max Frequency | 72MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Number of ADC Channels | 24 |
| Number of I/Os | 46 |
| Number of Programmable I/O | 46 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 12KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPC15xx |
| Watchdog Timer | Yes |
| Weight | 12.224192oz |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC1517JBD64E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
