32-bit RISC microcontroller featuring a 25 MHz max clock frequency and 72 MHz speed. This industrial-grade component offers 131072 words of FLASH ROM and 20480 bytes of RAM. It includes 46 I/O lines, PWM channels, ADC, DAC, and DMA channels. Packaged in a 64-terminal S-PQFP-G64 (10x10mm) with an operating temperature range of -40°C to 105°C and a nominal supply voltage of 3.3V.
NXP LPC1518JBD64 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 46 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 72 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 20480 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP LPC1518JBD64 to view detailed technical specifications.
No datasheet is available for this part.