32-bit RISC microcontroller featuring a 25 MHz clock frequency and 72 MHz speed. This industrial-grade component offers 64 terminals in a 10x10mm S-PQFP-G64 package, operating from 2.4V to 3.6V with a nominal supply of 3.3V. It includes 44 I/O lines, 65536 words of FLASH ROM, 12288 bytes of RAM, PWM channels, ADC, DAC, and DMA channels. Operating temperature range is -40°C to 105°C.
NXP LPC1547JBD64 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 44 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 72 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 12288 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP LPC1547JBD64 to view detailed technical specifications.
No datasheet is available for this part.