32-bit RISC microcontroller featuring a 25 MHz clock speed and 72 MHz operation. This industrial-grade component offers 131072 words of FLASH ROM and 20480 bytes of RAM. Equipped with 76 I/O lines, it includes PWM channels, ADC, DAC, and DMA channels. Housed in a 100-terminal S-PQFP-G100 package with dimensions of 14x14 mm, it operates across an industrial temperature range of -40°C to 105°C with a supply voltage of 2.4V to 3.6V.
NXP LPC1548JBD100 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 76 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 72 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 20480 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP LPC1548JBD100 to view detailed technical specifications.
No datasheet is available for this part.