IC 32-BIT, FLASH, 100 MHz, RISC MICROCONTROLLER, PQFP80, 12 X 12 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT315-1, 80 PIN, Microcontroller
NXP LPC1751FBD80 technical specifications.
| Package/Case | SOT-315-1 |
| Density | 32KB |
| Frequency | 100MHz |
| Interface | I2C, SPI, CAN, UART, USB, SSP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Min Supply Voltage | 2.4V |
| Number of ADC Channels | 6 |
| Number of GPIO | 52 |
| Number of I/Os | 52 |
| Number of PWM Channels | 6 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 4 |
| Peripherals | DMA |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC1751FBD80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
