
32-bit ARM Cortex-M3 microcontroller featuring 100MHz core speed, 128KB Flash memory, and 32KB SRAM. Offers extensive connectivity with I2C, SPI, USB, CAN, IrDA, SSP, and UART interfaces, alongside 52 programmable I/Os. Includes integrated peripherals such as DMA, PWM, WDT, and POR, housed in an 80-pin LQFP package. Operates across a -40°C to 85°C temperature range and is RoHS compliant.
NXP LPC1754FBD80,518 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, CAN, IrDA, SSP, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Number of I/Os | 52 |
| Number of Programmable I/O | 52 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | LPC17xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC1754FBD80,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
