
32-bit ARM Cortex-M3 microcontroller featuring 100MHz core frequency, 512KB Flash memory, and 64KB SRAM. Integrated peripherals include Ethernet, USB, CAN, I2C (2 channels), SPI (3 channels), UART (4 channels), I2S, and SSP, alongside 7 PWM channels and 4 timers. This surface-mount LQFP 80-pin package offers 52 programmable I/Os and operates from a 2.4V to 3.6V supply.
Sign in to ask questions about the NXP LPC1758FBD80,551 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC1758FBD80,551 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 100MHz |
| Height | 1.5mm |
| Interface | I2C, SPI, USB, CAN, Ethernet, IrDA, UART, USART, I2S, SSP |
| Lead Free | Lead Free |
| Length | 12.1mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of ADC Channels | 6 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 52 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 52 |
| Number of PWM Channels | 7 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, I2C |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPC17xx |
| Watchdog Timer | Yes |
| Width | 12.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC1758FBD80,551 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
