
32-bit ARM Cortex-M3 microcontroller featuring 100MHz max frequency, 512KB FLASH, and 64KB SRAM. Offers extensive connectivity with I2C, SPI, USB, CAN, Ethernet, IrDA, UART, USART, and I2S interfaces. Includes 52 programmable I/Os, 4 timers/counters, and integrated peripherals like DMA, PWM, and WDT. Operates at 3.3V with an internal oscillator and is housed in an 80-pin LQFP package.
Sign in to ask questions about the NXP LPC1758FBD80Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC1758FBD80Y technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, CAN, Ethernet, IrDA, UART, USART, I2S |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Number of I/Os | 52 |
| Number of Programmable I/O | 52 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | LPC17xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC1758FBD80Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
