
32-bit ARM Cortex-M3 microcontroller featuring 100MHz core frequency, 128KB Flash memory, and 32KB SRAM. Integrated peripherals include Ethernet, USB, I2C (2 channels), SPI (3 channels), UART (4 channels), CAN, IrDA, I2S, and 7 PWM channels. This surface mount LQFP 100-pin microcontroller offers 70 programmable I/Os, 8 ADC channels, and 4 timers. Operating voltage range is 2.4V to 3.6V, with a maximum power dissipation of 1.5W.
NXP LPC1764FBD100,551 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 100MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, USB, CAN, Ethernet, IrDA, UART, USART, SSP, I2S |
| Lead Free | Lead Free |
| Length | 14.1mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 70 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 70 |
| Number of PWM Channels | 7 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, I2C |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPC17xx |
| Watchdog Timer | Yes |
| Width | 14.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC1764FBD100,551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.