
32-bit ARM Cortex-M3 microcontroller featuring 100MHz operation, 256KB Flash memory, and 64KB SRAM. This surface-mount LQFP package offers 70 programmable I/Os and extensive interfaces including I2C (2 channels), SPI (3 channels), UART (4 channels), USB, CAN, IrDA, SSP, and I2S. Integrated peripherals include DMA, PWM (7 channels), WDT, and multiple timers/counters. Operating voltage ranges from 2.4V to 3.6V with an internal oscillator and 8 ADC channels.
Sign in to ask questions about the NXP LPC1765FBD100,551 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC1765FBD100,551 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 100MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, USB, CAN, IrDA, SSP, UART, USART, I2S |
| Lead Free | Lead Free |
| Length | 14.1mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 70 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 70 |
| Number of PWM Channels | 7 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, I2C |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPC17xx |
| Watchdog Timer | Yes |
| Width | 14.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC1765FBD100,551 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
