
32-bit ARM Cortex-M3 microcontroller operating at up to 100MHz. Features 512KB Flash and 64KB RAM, with 70 programmable I/Os. Includes extensive interfaces such as I2C (2 channels), SPI (3 channels), CAN, UART (4 channels), USB, Ethernet (1 channel), I2S, and SSP. Equipped with 8 ADC channels, 7 PWM channels, 4 timers/counters, and a watchdog timer. Packaged in an LQFP for surface mounting, with an operating voltage range of 2.4V to 3.6V.
NXP LPC1768FBD100551 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 100MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, CAN, UART, USB, Ethernet, I2S, SSP |
| Lead Free | Lead Free |
| Length | 14.1mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 70 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 70 |
| Number of PWM Channels | 7 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | PWM, I2C |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| Series | LPC17xx |
| Watchdog Timer | Yes |
| Width | 14.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC1768FBD100551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
