
32-bit ARM Cortex-M3 microcontroller featuring 100MHz core frequency, 512KB FLASH memory, and 64KB SRAM. Surface mount TFBGA package with 70 programmable I/Os. Integrated peripherals include Ethernet, USB, CAN, I2C, SPI, and UART interfaces. Operates from 2.4V to 3.6V supply, with a maximum power dissipation of 1.5W. RoHS compliant.
NXP LPC1768FET100,551 technical specifications.
| Package/Case | TFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 100MHz |
| Interface | I2C, USB, CAN, Ethernet, I2S, SPI, SSP, UART |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of I/Os | 70 |
| Number of Programmable I/O | 70 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | PWM, I2C |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC1768FET100,551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
