
32-bit ARM Cortex-M3 microcontroller featuring 512KB flash and 64KB SRAM. This industrial-grade MCU offers a maximum clock frequency of 100MHz and supports Ethernet and USB connectivity. It includes 70 I/O lines, multiple PWM channels, ADC, DAC, and DMA capabilities. Packaged in a 100-pin TFBGA (S-PBGA-B100) with dimensions of 9x9mm, operating from a 2.4V to 3.6V supply.
Sign in to ask questions about the NXP LPC1768FET100Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC1768FET100Y technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B100 |
| Width | 9 |
| Length | 9 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 70 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP LPC1768FET100Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.