
32-bit microcontroller featuring an ARM Cortex-M3 core, operating at up to 100MHz. This device offers 512KB of FLASH memory and 64KB of RAM, with extensive interfaces including I2C, SPI, USB, CAN, Ethernet, UART, and I2S. It includes 8 ADC channels, 70 I/Os, 4 timers, and integrated peripherals such as DMA, PWM, and a watchdog timer. Packaged in TFBGA, it operates from -40°C to 85°C with a 3.3V supply.
NXP LPC1768UKJ technical specifications.
| Package/Case | TFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, CAN, Ethernet, IrDA, UART, USART, I2S, SSP |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Number of ADC Channels | 8 |
| Number of I/Os | 70 |
| Number of Programmable I/O | 70 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | No |
| Series | LPC17xx |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP LPC1768UKJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
