
32-bit ARM Cortex M3 RISC microcontroller featuring a 120 MHz maximum clock rate and 512KB Flash program memory. This MCU offers 64KB RAM, 70 programmable I/Os, and a rich interface selection including CAN, Ethernet, I2C, I2S, SPI, UART, and USB. Packaged in a 100-pin LQFP (Low Profile Quad Flat Package) with a 0.5mm pin pitch, it supports surface mounting and operates from -40°C to 85°C with a maximum supply voltage of 3.6V. Additional features include 8 ADC channels and a single 10-bit DAC.
Sign in to ask questions about the NXP LPC1769FBD100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC1769FBD100 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 100 |
| PCB | 100 |
| Package Length (mm) | 14.1(Max) |
| Package Width (mm) | 14.1(Max) |
| Package Height (mm) | 1.45(Max) |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BED |
| Family Name | LPC1700 |
| Data Bus Width | 32bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 120MHz |
| Maximum CPU Frequency | 120MHz |
| Device Core | ARM Cortex M3 |
| Program Memory Type | Flash |
| Program Memory Size | 512KB |
| RAM Size | 64KB |
| Number of Programmable I/Os | 70 |
| Core Architecture | ARM |
| Programmability | Yes |
| Number of Timers | 4 |
| Interface Type | CAN/Ethernet/I2C/I2S/SPI/SSP/UART/USB |
| CAN | 2 |
| I2C | 3 |
| SPI | 1 |
| Ethernet | 1 |
| UART | 4 |
| USART | 0 |
| USB | 1 |
| I2S | 1 |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 8 |
| Number of ADCs | Single |
| DAC Channels | 1 |
| DAC Resolution | 10bit |
| Number of DACs | Single |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP LPC1769FBD100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.