32-bit RISC microcontroller featuring a 120 MHz clock speed and 131072 words of FLASH ROM. This industrial-grade component offers 40960 bytes of RAM, 165 I/O lines, and a 32-bit external data bus. It operates within a 2.4V to 3.6V supply voltage range and includes PWM channels, ADC, DMA channels, and DAC capabilities. Packaged in a 208-terminal PQFP with dimensions of 28 x 28 mm, it supports a temperature range of -40°C to 85°C.
NXP LPC1774FBD208 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 100 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 165 |
| External Data Bus Width | 32 |
| Address Bus Width | 16 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 40960 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP LPC1774FBD208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.