
32-bit microcontroller featuring an ARM Cortex-M3 core operating at 120 MHz. This surface-mount LQFP package offers 256 KB of FLASH memory and 80 KB of RAM. Integrated peripherals include multiple I2C, SPI, and UART interfaces, along with CAN, Ethernet, USB, MMC, SSP, EBI/EMI, and I2S support. The device boasts 165 programmable I/Os, 8 ADC channels, and 6 PWM channels, with a wide operating voltage range of 2.4V to 3.6V.
NXP LPC1776FBD208,551 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 120MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, USB, CAN, Ethernet, MMC, SSP, UART, USART, EBI/EMI, I2S |
| Lead Free | Lead Free |
| Length | 28.1mm |
| Max Frequency | 120MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 165 |
| Number of I2C Channels | 3 |
| Number of Programmable I/O | 165 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 36 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, I2C |
| Radiation Hardening | No |
| RAM Size | 80KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPC17xx |
| Watchdog Timer | Yes |
| Width | 28.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC1776FBD208,551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
