
32-bit ARM Cortex-M3 microcontroller operating at up to 120MHz. Features 512KB Flash memory and 96KB SRAM. Offers extensive connectivity with I2C, SPI, USB, CAN, MMC, SSP, UART, USART, EBI/EMI, and I2S interfaces. Includes 8 ADC channels, 165 programmable I/Os, 3 I2C channels, 3 SPI channels, 5 UART channels, and 6 PWM channels. Packaged in a 208-pin LQFP (28.1mm x 28.1mm x 1.45mm) for surface mounting. RoHS compliant with an operating voltage range of 2.4V to 3.6V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP LPC1777FBD208,551 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC1777FBD208,551 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 120MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, USB, CAN, MMC, SSP, UART, USART, EBI/EMI, I2S |
| Lead Free | Lead Free |
| Length | 28.1mm |
| Max Frequency | 120MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 165 |
| Number of I2C Channels | 3 |
| Number of Programmable I/O | 165 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 36 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, I2C |
| Radiation Hardening | No |
| RAM Size | 96KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPC17xx |
| Watchdog Timer | Yes |
| Width | 28.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC1777FBD208,551 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.