NXP LPC1778FET208 technical specifications.
| Package/Case | SOT-950-1 |
| Frequency | 120MHz |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Min Supply Voltage | 2.4V |
| Number of ADC Channels | 8 |
| Number of GPIO | 165 |
| Number of I/Os | 165 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 5 |
| RAM Size | 96KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC1778FET208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
