32-bit ARM Cortex-M3 microcontroller featuring 120MHz operation, 512KB FLASH, and 96KB SRAM. Integrated peripherals include Ethernet, USB, CAN, I2C, SPI, UART, and I2S. This surface-mount TFBGA package offers 165 programmable I/Os and operates from 2.4V to 3.6V. With 8 ADC channels and 6 PWM channels, it is suitable for demanding embedded applications.
NXP LPC1778FET208,551 technical specifications.
| Package/Case | TFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 120MHz |
| Height | 0.8mm |
| Interface | I2C, SPI, USB, CAN, Ethernet, MMC, SSP, UART, USART, EBI/EMI, Serial, I2S, SD |
| Lead Free | Lead Free |
| Length | 15.1mm |
| Max Frequency | 120MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 165 |
| Number of I2C Channels | 3 |
| Number of Programmable I/O | 165 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 126 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, I2C |
| Radiation Hardening | No |
| RAM Size | 96KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPC17xx |
| Watchdog Timer | Yes |
| Width | 15.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC1778FET208,551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
