
32-bit ARM Cortex-M3 microprocessor featuring a 120 MHz core clock speed. Offers 256 KB FLASH memory and 80 KB RAM. Supports multiple interfaces including I2C (3 channels), SPI (3 channels), UART (5 channels), USB, CAN, MMC, SSP, EBI/EMI, and I2S. Includes 8 ADC channels, 6 PWM channels, 4 timers/counters, and 165 programmable I/Os. Packaged in a 208-pin LQFP for surface mounting, operating from 2.4V to 3.6V.
Sign in to ask questions about the NXP LPC1785FBD208,551 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC1785FBD208,551 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 120MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, USB, CAN, MMC, SSP, UART, USART, EBI/EMI, I2S |
| Lead Free | Lead Free |
| Length | 28.1mm |
| Max Frequency | 120MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 165 |
| Number of I2C Channels | 3 |
| Number of Programmable I/O | 165 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 36 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD, I2C |
| Radiation Hardening | No |
| RAM Size | 80KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPC17xx |
| Watchdog Timer | Yes |
| Width | 28.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC1785FBD208,551 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
