
32-bit ARM Cortex M3 RISC microcontroller featuring a 120 MHz clock rate and 256KB Flash program memory. This surface-mount device offers 80KB RAM, 165 programmable I/Os, and a 208-pin LQFP package with 0.5mm pitch. Integrated peripherals include multiple CAN, I2C, SPI, and UART interfaces, along with a single 10-bit DAC and 8 ADC channels. Operates from -40°C to 85°C with a maximum supply voltage of 3.6V.
Sign in to ask questions about the NXP LPC1785FBD208K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC1785FBD208K technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 208 |
| PCB | 208 |
| Package Length (mm) | 28.1(Max) |
| Package Width (mm) | 28.1(Max) |
| Package Height (mm) | 1.45(Max) |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026 |
| Family Name | LPC1700 |
| Data Bus Width | 32bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 120MHz |
| Maximum CPU Frequency | 120MHz |
| Device Core | ARM Cortex M3 |
| Program Memory Type | Flash |
| Program Memory Size | 256KB |
| RAM Size | 80KB |
| Number of Programmable I/Os | 165 |
| Core Architecture | ARM |
| Programmability | Yes |
| Number of Timers | 4 |
| Interface Type | CAN/I2C/I2S/SPI/SSP/UART/USB |
| CAN | 2 |
| I2C | 3 |
| SPI | 3 |
| Ethernet | 0 |
| UART | 5 |
| USART | 0 |
| USB | 1 |
| I2S | 1 |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 8 |
| Number of ADCs | Single |
| DAC Channels | 1 |
| DAC Resolution | 10bit |
| Number of DACs | Single |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP LPC1785FBD208K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.