
32-bit ARM Cortex-M3 microcontroller, operating at 120MHz, featuring 512KB FLASH memory and 96KB RAM. This surface-mount LQFP package offers 165 programmable I/Os and supports multiple interfaces including I2C (3 channels), SPI (3 channels), UART (5 channels), USB, CAN, MMC, SSP, EBI/EMI, and I2S. Integrated peripherals include DMA, LCD controller, 8 ADC channels, 6 PWM channels, 4 timers/counters, and a watchdog timer. Operating voltage ranges from 2.4V to 3.6V with a typical 3.3V supply, and it operates between -40°C and 85°C.
NXP LPC1787FBD208,551 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 120MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, USB, CAN, MMC, SSP, UART, USART, EBI/EMI, I2S |
| Lead Free | Lead Free |
| Length | 28.1mm |
| Max Frequency | 120MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 165 |
| Number of I2C Channels | 3 |
| Number of Programmable I/O | 165 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 36 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD, I2C |
| Radiation Hardening | No |
| RAM Size | 96KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPC17xx |
| Watchdog Timer | Yes |
| Width | 28.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC1787FBD208,551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
