32-bit RISC microcontroller featuring 120 MHz clock speed and 524,288 words of FLASH ROM. This industrial-grade component offers 98,304 bytes of RAM, 165 I/O lines, and a 32-bit external data bus. It includes ADC, DAC, DMA, and PWM capabilities, operating within a supply voltage range of 2.4V to 3.6V. Packaged in a 208-terminal PQFP with dimensions of 28x28mm, it supports an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP LPC1788FBD208 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC1788FBD208 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 100 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 165 |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 98304 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP LPC1788FBD208 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.