32-bit RISC microcontroller featuring a 120 MHz clock speed and 524,288 words of FLASH ROM. This industrial-grade microcontroller offers 98,304 bytes of RAM, 141 I/O lines, and a 16-bit external data bus. It supports a 20-bit address bus and includes PWM channels, ADC, DMA channels, and DAC channels. Packaged in a 180-terminal, 12x12mm PBGA with 0.80mm pitch, it operates from a 2.4V to 3.6V supply voltage and has a temperature range of -40°C to 85°C.
NXP LPC1788FET180 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 180 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B180 |
| Width | 12 |
| Length | 12 |
| Pin Count | 180 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 100 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 141 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 98304 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP LPC1788FET180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.