
32-bit ARM Cortex-M3 microcontroller operating at up to 180MHz. Features 136KB RAM, FLASH memory, and 49 programmable I/Os. Includes multiple interfaces such as I2C (2 channels), SPI (4 channels), USB, CAN, I2S, and UART/USART (4 channels). Packaged in a 100-pin TFBGA with dimensions of 9.1mm x 9.1mm x 0.8mm, suitable for surface mounting. Offers a wide operating temperature range of -40°C to 85°C and a supply voltage of 2.2V to 3.6V.
NXP LPC1810FET100,551 technical specifications.
| Package/Case | TFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 180MHz |
| Height | 0.8mm |
| Interface | I2C, SPI, USB, CAN, I2S, UART, USART |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Max Frequency | 150MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Type | FLASH, , ROMless |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of ADC Channels | 4 |
| Number of I/Os | 49 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 49 |
| Number of PWM Channels | 1 |
| Number of SPI Channels | 4 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | POR, I2C |
| Radiation Hardening | No |
| RAM Size | 136KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC1810FET100,551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.