32-bit RISC microcontroller featuring a maximum clock frequency of 25 MHz and operating at 3.3V nominal supply voltage (2.4V to 3.6V range). This industrial-grade component offers 83 I/O lines, a 16-bit external data bus, and a 16-bit address bus. It includes 524,288 words of FLASH ROM and 106,496 bytes of RAM, along with integrated PWM channels, ADC, DAC, and DMA channels. Packaged in a 144-terminal S-PQFP-G144 format, it operates within an industrial temperature range of -40°C to 105°C.
NXP LPC1812JBD144 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 83 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 32 |
| Speed | 180 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 106496 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP LPC1812JBD144 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.