
High-performance 32-bit microcontroller featuring an ARM Cortex-M3 core, operating at up to 180MHz. This surface-mount microcontroller offers 512KB of FLASH memory and 104KB of RAM, with extensive interfaces including I2C, SPI, USB, CAN, I2S, UART, and USART. It supports 49 programmable I/Os, 6 timers/counters, and 4 ADC channels, with an operating supply voltage range of 2.4V to 3.6V. Designed for demanding applications, it operates within a temperature range of -40°C to 105°C and includes a watchdog timer.
Sign in to ask questions about the NXP LPC1812JET100E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC1812JET100E technical specifications.
| Package/Case | TFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 180MHz |
| Interface | I2C, SPI, USB, CAN, I2S, UART, USART |
| Max Frequency | 180MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of ADC Channels | 4 |
| Number of I/Os | 49 |
| Number of Programmable I/O | 49 |
| Number of Timers/Counters | 6 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 104KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC1812JET100E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
