NXP LPC1813JBD144E technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 180MHz |
| Interface | I2C, SPI, USB, CAN |
| Max Frequency | 180MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.4V |
| Number of ADC Channels | 8 |
| Number of I/Os | 83 |
| Number of Timers/Counters | 6 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 104KB |
| RoHS Compliant | Yes |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC1813JBD144E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.