High-performance 32-bit microcontroller featuring an ARM Cortex-M3 core operating at up to 180MHz. This surface-mount microcontroller offers 768KB of FLASH memory and 136KB of RAM, with extensive peripheral support including I2C, SPI, USB, CAN, I2S, UART, and USART interfaces. It includes 49 programmable I/Os, 6 timers/counters, 4 ADC channels, and a watchdog timer, all within a TFBGA package. Operating voltage ranges from 2.4V to 3.6V, with a maximum power dissipation of 1.5W and an operating temperature range of -40°C to 105°C.
NXP LPC1815JET100E technical specifications.
| Package/Case | TFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 180MHz |
| Interface | I2C, SPI, USB, CAN, I2S, UART, USART |
| Max Frequency | 180MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 768KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of ADC Channels | 4 |
| Number of I/Os | 49 |
| Number of Programmable I/O | 49 |
| Number of Timers/Counters | 6 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 136KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC1815JET100E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.