32-bit RISC microcontroller featuring a 25 MHz clock speed and 180 MHz performance. This industrial-grade component offers 1048576 words of FLASH ROM and 139264 bytes of RAM. It includes 83 I/O lines, 16-bit external data and address buses, and supports PWM, ADC, DAC, and DMA channels. Operating within a -40°C to 105°C temperature range, it utilizes a 3.3V nominal supply voltage and comes in a 144-terminal S-PQFP-G144 package.
NXP LPC1817JBD144 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 83 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 32 |
| Speed | 180 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 139264 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP LPC1817JBD144 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.