
High-performance 32-bit microcontroller featuring an ARM Cortex-M3 core operating at up to 180MHz. This surface-mount LQFP packaged MCU offers 1024KB of FLASH memory and 136KB of RAM, with 83 programmable I/Os. Integrated peripherals include I2C, SPI, USB, CAN, I2S, UART, and USART interfaces, alongside 8 ADC channels and 6 timers/counters. Designed for operation between -40°C and 105°C with a supply voltage range of 2.4V to 3.6V.
Sign in to ask questions about the NXP LPC1817JBD144E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC1817JBD144E technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 180MHz |
| Interface | I2C, SPI, USB, CAN, I2S, UART, USART |
| Max Frequency | 180MHz |
| Max Operating Temperature | 105°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 1024KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 83 |
| Number of Programmable I/O | 83 |
| Number of Timers/Counters | 6 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 136KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC1817JBD144E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
