
32-bit RISC microcontroller featuring an ARM core, operating at up to 150MHz. This surface-mount device offers 168KB of RAM and 83 programmable I/O pins, supporting interfaces including I2C, SPI, USB, CAN, I2S, and UART. With 4 timers/counters and 4 UART channels, it includes a watchdog timer and 8 ADC channels. The component is housed in a PQFP144 package (SOT-486-1) with tin contact plating, operating within a temperature range of -40°C to 85°C and a supply voltage of 2.2V to 3.6V.
NXP LPC1820FBD144 technical specifications.
| Package/Case | SOT-486-1 |
| Contact Plating | Tin |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 150MHz |
| Interface | I2C, SPI, USB, CAN, I2S, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 150MHz |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of GPIO | 83 |
| Number of Programmable I/O | 83 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 4 |
| Packaging | Tray |
| RAM Size | 168KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC1820FBD144 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.