NXP LPC1820FET100 technical specifications.
| Package/Case | SOT-926-1 |
| Frequency | 150MHz |
| Number of ADC Channels | 4 |
| Number of Bits | 32 |
| Number of GPIO | 49 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 4 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC1820FET100 to view detailed technical specifications.
No datasheet is available for this part.