High-performance 32-bit microcontroller featuring an ARM Cortex-M3 core, operating at up to 180MHz. This surface-mount device offers 168KB of SRAM and a 128B ROMless memory configuration. Connectivity is extensive with multiple I2C (2 channels), SPI (4 channels), UART (4 channels), USB, CAN, SSP, USART, EBI/EMI, and I2S interfaces. Integrated peripherals include DMA, 4 ADC channels, 6 timers/counters, and a watchdog timer. Packaged in a 100-pin TFBGA with dimensions of 9.4mm x 9.1mm x 0.8mm, it operates from 2.2V to 3.6V and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
NXP LPC1820FET100,551 technical specifications.
| Package/Case | TFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 180MHz |
| Height | 0.8mm |
| Interface | I2C, SPI, USB, CAN, UART, SSP, USART, EBI/EMI, I2S |
| Lead Free | Lead Free |
| Length | 9.4mm |
| Max Frequency | 150MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 128B |
| Memory Type | SRAM, , ROMless |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of ADC Channels | 4 |
| Number of I/Os | 49 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 49 |
| Number of PWM Channels | 1 |
| Number of SPI Channels | 4 |
| Number of Timers/Counters | 6 |
| Number of UART Channels | 4 |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, I2C |
| Radiation Hardening | No |
| RAM Size | 168KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPC18xx |
| Watchdog Timer | Yes |
| Width | 9.1mm |
| RoHS | Compliant |
