32-bit RISC microcontroller featuring a maximum clock frequency of 25 MHz and operating at 180 DMIPS. This industrial-grade component offers 83 I/O lines, 16-bit external data and address buses, and 524,288 words of FLASH ROM with 106,496 bytes of RAM. Includes PWM channels, ADC, DAC, and DMA channels for versatile application development. Packaged in a 144-terminal S-PQFP-G144 (20x20mm) with an operating temperature range of -40°C to 105°C and a nominal supply voltage of 3.3V (2.4V-3.6V).
NXP LPC1822JBD144 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 83 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 32 |
| Speed | 180 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 106496 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP LPC1822JBD144 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.