
High-performance 32-bit microcontroller featuring an ARM Cortex-M3 core operating at up to 180MHz. This surface-mount LQFP microcontroller offers 512KB of FLASH memory and 104KB of RAM, with 83 programmable I/Os. Integrated peripherals include I2C, SPI, USB, CAN, UART, and DMA, alongside 6 timers/counters and 8 ADC channels. Designed for a wide operating temperature range of -40°C to 105°C, it supports supply voltages from 2.4V to 3.6V and is RoHS compliant.
Sign in to ask questions about the NXP LPC1822JBD144E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC1822JBD144E technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 180MHz |
| Interface | I2C, SPI, USB, CAN, IrDA, MMC, SD, SSP, UART, USART, EBI/EMI, I2S |
| Lead Free | Lead Free |
| Max Frequency | 180MHz |
| Max Operating Temperature | 105°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 83 |
| Number of Programmable I/O | 83 |
| Number of Timers/Counters | 6 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 104KB |
| RoHS Compliant | Yes |
| Series | LPC18xx |
| Watchdog Timer | Yes |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC1822JBD144E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.