32-bit RISC microcontroller featuring a 25 MHz maximum clock frequency and 180 MHz speed. This industrial-grade component offers 49 I/O lines, an 8-bit external data bus, and a 14-bit address bus. It includes 524,288 words of FLASH ROM and 106,496 bytes of RAM, with integrated ADC, DAC, and DMA channels. Operating within a -40°C to 105°C temperature range, this 100-terminal S-PBGA package component supports a 2.4V to 3.6V supply voltage.
NXP LPC1823JET100 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B100 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 49 |
| External Data Bus Width | 8 |
| Address Bus Width | 14 |
| Bit Size | 32 |
| Speed | 180 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 106496 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP LPC1823JET100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.